EVAL-AD7175-8SDZ, Evaluation Kit for Evaluating the AD7175-8 24-Bit, 250 kSPS, Sigma-Delta ADC with 20 us Settling and Integrated Analog Input Buffers

참조 설계 작성자: Analog Devices

EVAL-AD7175-8SDZ, Evaluation Kit for Evaluating the AD7175-8 24-Bit, 250 kSPS, Sigma-Delta ADC with 20 us Settling and Integrated Analog Input Buffers
EVAL-AD7175-8SDZ, Evaluation Kit features the AD7175-8, a 24-bit, 250 kSPS analog-to-digital converter (ADC) with integrated analog input buffers, on-board power supply regulation, and an external amplifier section for amplifier evaluation. A 7V to 9V ac-to-dc adapter is regulated to 5V and 3.3V, this supplies the AD7175-8 and support components. The evaluation board connects to a USB port via the SDP-B system demonstration platform controller board (EVAL-SDP-CB1Z). The AD7175-8 evaluation software fully configures the AD7175-8 device functionality via a user accessible register interface and provides dc time domain analysis in the form of waveform graphs, histograms, and associated noise analysis for ADC performance evaluation