EVAL-AD7142EBZ, SPI Interface Evaluation board owns the user to evaluate features of the AD7142 Programmable Controller for Capacitance Touch Sensors
참조 설계 작성자: Analog Devices
EVAL-AD7142EBZ, SPI Interface Evaluation board allows the user to evaluate features of the AD7142 Programmable Controller for Capacitance Touch Sensors. The AD7142 is integrated capacitance-to-digital converters (CDC) with on-chip environmental calibration for use in systems requiring a novel user input method. The AD7142 can interface to external capacitance sensors implementing functions such as capacitive buttons, scroll bars, or wheels. The evaluation software allows the user to test the capacitance sensors, and allows data to be read from and written to the AD7142