EVAL-AD5593RSDZ, Evaluation Board for Evaluating the AD5593R 8-Ch, 12-Bit Configurable ADC/DAC with On-Chip Reference. The evaluation board is designed to help customers quickly prototype new AD5593R circuits and reduce design time. The AD5593R operates from a single 2.7 V to 5.5 V supply and incorporates an internal 2.5 V reference to give an output voltage span of 2.5V or 5V. An external reference (a 2.5V reference is provided on the evaluation board) can also be used to give an output from 0V to VREF or 0V to 2 + VREF