EVAL-AD5422LFEBZ, Evaluation Board for AD5422 Single Channel, 16-Bit, Current Source and Voltage Output DAC, HART Connectivity
참조 설계 작성자: Analog Devices
EVAL-AD5422LFEBZ, Evaluation Board for AD5422 Single Channel, 16-Bit, Current Source and Voltage Output DAC, HART Connectivity. The AD5422 is a low cost, precision, fully integrated 16-bit converter, offering a programmable current source and programmable voltage output designed to meet the requirements of industrial process control applications. The output current range is programmable to 4 mA to 20 mA, 0 mA to 20 mA, or an over range function of 0 mA to 24 mA