EVAL-AD1937AZ, Evaluation Board Evaluating the AD1937 Four ADC/Eight DAC with PLL 192 kHz, 24-Bit Codec
참조 설계 작성자: Analog Devices
EVAL-AD1937AZ, Evaluating the AD1937, 24-Bit Audio Codec. The evaluation board must be connected to an external ±12 Vdc power supply and ground. On-board regulators derive 5V and 3.3V supplies for the AD1937. The AD1937 can be controlled through an SPI or I2C interface. A small external interface board EVAL-ADUSB2EBZ, connects to a PC USB port and provides I2C and SPI access to the evaluation board through a ribbon cable