DS3144DK, Demo Kit Daughter Card based on DS3144 Quad DS3/E3 Framer
참조 설계 작성자: Analog Devices
DS3144DK, Design Kit for the DS3144 quad DS3/E3 framer. It is intended to be used as a daughter card with the DK101 motherboard or the DK2000 motherboard. The DS3144DK comes complete with a DS3144 quad framer, DS3154 quad LIU, transformers, termination resistors, network connectors and motherboard connectors. Interface to the DK101/DK2000 and ChipView software give point-and-click access to configuration and status registers from a personal computer. On-board LEDs indicate loss-of-signal, out-of-frame and interrupt status. An on-board FPGA contains mux logic to connect framer ports to one another or to the DK2000 in a variety of configurations