DRV8829EVM, Evaluation Board based on DRV8829 Single H-Bridge Motor Driver with a Phase/Enable Control Interface
참조 설계 작성자: Texas Instruments
DRV8829EVM, Evaluation Module for the DRV8829, 5A single H-bridge motor driver with a phase/enable control interface and a small number external components that can be used to drive a single bipolar stepper motor. The on-board MSP430 MCU + software/GUI provides signaling and control and supports up to 512 Micro-Steps. With the DRV8829EVM, designers can quickly and easily evaluate the performance of DRV8829 motor driver in their specific application