DC910A, Demo Board Using LT5557EUF, 400MHz to 3.8GHz down mixer, 1.95GHz, 240MHz discrete matching IF
참조 설계 작성자: Analog Devices
DC910A, Demonstration Circuit is optimized for evaluation of the LT5557 active Down-Converting mixer with discrete IF output Balun for lower cost applications. Its RF input and LO input ports are internally matched to 50W, from 1.6 to 2.3GHz and from 1 to 5GHz, respectively