DC9018A-C, SmartMesh WirelessHART RF Certified Development Board + Chip Antenna
참조 설계 작성자: Analog Devices
DC9018A-C, Evaluation/Development Mote incorporates the RF-Certified LTP5901-WHM SmartMesh WirelessHART Mote PCB Module (including chip antenna) and a CR2032 coin cell. The DC9018A-C is also available as part of the DC9022A SmartMesh WirelessHART RF Certified Starter Kit. SmartMesh WirelessHART networks are populated by motes, the nodes on the network. Based on the Dust break-through Eternal technology, the motes are Ultra Low power, extending battery life to years and many times that of alternative products. In addition to extra long battery life, the motes feature an advanced array of features