DC753A, Demo Board Using LT5526EUF 1MHz-2GHz Up/Down Conv Mixer
참조 설계 작성자: Analog Devices
DC753A, Demonstration Circuit is a high linearity, low power Down-Converting mixer featuring the LT5526. The RF input frequency is 900MHz and the IF output frequency is 140MHz. The LT5526 is a low power broadband mixer optimized for high linearity applications such as point-to point data transmission, cable infrastructure and wireless infrastructure systems