DC336A, Demonstration Board is a White LED Driver Using LTC3200 Low Noise, Constant Frequency, Inductorless DC/DC Converter
참조 설계 작성자: Analog Devices
DC336A, Demonstration Circuit is a white LED driver using the LTC3200 low noise, constant frequency, inductorless DC/DC converter. The circuit is designed to drive five white LEDs from a single Li-Ion cell. The LTC3200's 2MHz constant switching frequency and internal switching control result in extremely low input and output ripple and small circuit size (23mm2 ). The DC336 is specifically targeted for white LED backlight applications in cellular phones and small handheld devices, such as PDAs, where noise and circuit size are critical