DC292B-D, Demo Board Using LTC1709EG-85, 12Vin, 1.6Vout @ 45A High Current VRM 9.0 CPU Power Supply mostly Surface Mount Caps

참조 설계 작성자: Analog Devices

DC292B-D, Demo Board Using LTC1709EG-85, 12Vin, 1.6Vout @ 45A High Current VRM 9.0 CPU Power Supply mostly Surface Mount Caps

DC292B-D, Demonstration Board features the LTC1709-85, 2-Phase, 5-Bit VID, Current Mode, High Efficiency, Synchronous Step-Down Switching Regulator. Typical applications include power supplies for high speed Microprocessors, memory arrays, FPGAs and ASICs. The input voltage range is 5V to 15V and the typical output voltage is 2V or lower, as programmed by the VID table of the LTC1709