DC2617A, Demo Board Using LTC6820 isoSPI/Isolated CAN Arduino Shield
참조 설계 작성자: Analog Devices
DC2617A, Demonstration Circuit implements the isoSPI and isolated CAN interface hardware on a single Arduino shield. It allows Arduino-compatible controller boards to communicate with isoSPI and/or CAN bus networks. The DC2617A is compatible with both 5V or 3.3V logic controller boards. DC2617A derives its power directly from the Arduino controller board via the 3.3V output. isoSPI is a robust 2-wire isolated interface popularized by family of high voltage battery stack monitors. The DC2617A includes the LTC6820 and associated transformers to translate between the Arduino's SPI port and the RJ45 isoSPI connector