DC2588A-D, Demo Board based on LTC2386-16, 16-Bit, 10Msps High Speed SAR ADC
참조 설계 작성자: Analog Devices
DC2588A-D, Demonstration circuit features the LTC2386-16 family driven by a pair of ADA4899-1 driver amplifiers. With up to 15Msps, these differential input, single channel, 16-Bit, serial, high speed successive approximation register (SAR) ADC is available in a 32-Pin QFN package. The LTC2386-16 family has an internal 20ppm/degree-C reference and a serial LVDS interface