DC2380A-C, Demo Board based on LTC7851EUHH Single Output, 4-Phase Voltage Mode Buck Controller, 7V = VIN = 14V, Vout1 = 1.2V @ 120A
참조 설계 작성자: Analog Devices
DC2380A-C, Demonstration Circuit features the LTC7851, a high performance 4-phase step-down, voltage mode controller. The DC2380A-C operates with a 7V to 14V input supply voltage and provides a single 1.2V@120A output. The LTC7851's integrated current share circuit provides highly accurate current sharing. Since the LTC7851 does not include MOSFET drivers, its PWM outputs drive external DrMOS devices