DC2255A, Demo Board for LTC3106EUDC with 0.35V = VIN = 5.1V, Vout = 1.8/2.2/3.3/5V @ 300mA Buck-Boost Converter
참조 설계 작성자: Analog Devices
DC2255A, Demonstration Circuit features the LTC3106 an Ultra Low input voltage buck-boost DC/DC converter with automatic PowerPath management optimized for multisource, low power systems. The DC2255A has four user-selectable output voltages of 1.8V, 2.2V, 3.3V and 5V. Output current can be up to 300mA (for VIN > VOUT). The LTC3106 operates with input voltages as low as 0.35V and Burst Mode operation architecture allows it to run very efficiently with as little as 1.6uA of input current at no load