DC2195A, Demo Board for LT8609EMSE Micro Power Sync Buck Regulator with 5.5V = VIN = 42V, 5Vout at 2A, FSW=2MHz
참조 설계 작성자: Analog Devices
DC2195A, Demonstration Circuit featuring the LT8609, 42V, 2A Micro-power synchronous step-down regulator. The board is designed for 5V output from a 5.5V to 42V input. The wide input range allows a variety of input sources, such as automotive batteries and industrial supplies. The LT8609 is a compact, high efficiency, high speed synchronous monolithic step-down switching regulator that consumes only 2.5uA of quiescent current when output is regulated at 5V. Top and bottom power switches, compensation components and other necessary circuits are inside of the LT8609 to minimize external components and simplify design