DC2143A-B, Demo Board Using 3x LTM4677 Module PMBUs Buck with 4.5V = VIN = 16V, Vout = 0.5V to 1.8V @ 108A
참조 설계 작성자: Analog Devices
DC2143A-B, Demonstration Circuit is a high efficiency, high density, module regulator with 4.5V to 16V input range. The output voltage is adjustable from 0.5V to 1.8V and it can supply 108A maximum load current. The demo board has three LTM4677 module regulators and the LTM4677 is a dual 18A or single 36A step-down regulator with PMBUs power system management