DC2143A-A, Demo Board Using 2x LTM4677 Buck Module with Digital PSM, 4.5V = VIN = 20V, Vout = 0.5V to 1.8V @ 72A

참조 설계 작성자: Analog Devices

DC2143A-A, Demo Board Using 2x LTM4677 Buck Module with Digital PSM, 4.5V = VIN = 20V, Vout = 0.5V to 1.8V @ 72A
DC2143A-A, Demonstration Circuit is a high efficiency, high density, module regulator with 4.5V to 16V input range. The demo board has two LTM4677 module regulators and the LTM4677 is a dual 18A or single 36A step-down regulator with PMBUs power system management. The demo board output voltage is adjustable from 0.5V to 1.8V and it can supply 72A maximum load current