DC2125A, LT4275/LT4321/LTM8027 Demo Board, LTPoE++ PD + Diode Bridge + DC/DC Controller
참조 설계 작성자: Analog Devices
DC2125A, LT4275/LT4321/LTM8027 Demo Board, LTPoE++ PD + Diode Bridge + DC/DC Controller. The Demonstration circuit 2125 is a small, highly-integrated, non-isolated PoE Powered Device (PD) solution. It features a PD Interface Controller (LT4275), which interfaces with a PoE Power Sourcing Equipment (PSE), an ideal diode bridge controller (LT4321), which minimizes bridge losses and a DC/DC Module regulator (LTM8027)