DC1989B-B, Demo Board based on LTM4676AEY Dual 13A or Single 26A Regulator with Digital Power System Management 3× LTM4676A @ 75A
참조 설계 작성자: Analog Devices
DC1989B-B, Demonstration Circuit is a high efficiency, high density, Module regulator with 4.5V to 17V input range. The output voltage is adjustable from 0.5V to 4V, and it can supply 75A maximum load current. The demo board has three LTM4676A Module regulators and the LTM4676A is a dual 13A or single 26A step-down regulator with PMBus power system management