DC1980A, Demo Board featuring LT3514 Triple Step-Down Switching Regulator with 100% Duty Cycle Operation
참조 설계 작성자: Analog Devices
DC1980A, Demo Board featuring LT3514 Triple Step-Down Switching Regulator with 100% Duty Cycle Operation. The demo circuit is designed for 5V, 3.3V and 1.8V outputs from a 5.4V to 36V input. The current capability of 5V and 1.8V outputs is 1A and the 3.3V output is capable of 2A output