DC1973A, Demonstration Board using LT8697 USB, 5V, 2.5A Output, 42V Input Synchronous Buck with Cable Drop Compensation
참조 설계 작성자: Analog Devices
DC1973A, Demonstration Board using LT8697 USB, 5V, 2.5A Output, 42V Input Synchronous Buck with Cable Drop Compensation. The LT8697 is a compact, high efficiency, high speed synchronous monolithic step-down switching regulator designed to power 5V USB applications. Top and bottom power switches, compensation components and other necessary circuits are inside of the LT8697 to minimize external components and simplify design. A precise output voltage and programmable cable drop compensation maintain accurate 5V regulation at the USB socket at the end of a long cable