DC1864A, Demonstration Board using LTC3621, 17V, 1A Monolithic Synchronous Step-Down Regulator
참조 설계 작성자: Analog Devices
DC1864A, Demonstration Board using LTC3621, 17V, 1A Monolithic Synchronous Step-Down Regulator, capable of delivering up to 1A of output current from a minimum input voltage of 2.7V. The DC1864A uses the power-saving LTC3621, 2.25-MHz monolithic synchronous buck regulator that comes in a tiny 2mm + 3mm 6-lead DFN package. The LTC3621-2 IC quiescent currents can be as low as 3.5 uA in normal operation, and less than 0.1 uA in shut-down. The output voltage range of the DC1864A is from as low as 0.6V, the reference voltage of the LTC3621-2, to as high as the maximum input voltage, 17V