DC1821A, Demonstration Board using LTC3114EDHC 40V, 1A Synchronous Buck-Boost DC/DC Converter with Output Current Limit

참조 설계 작성자: Analog Devices

DC1821A, Demonstration Board using LTC3114EDHC 40V, 1A Synchronous Buck-Boost DC/DC Converter with Output Current Limit
DC1821A, Demonstration Board using LTC3114EDHC 40V, 1A Synchronous Buck-Boost DC/DC Converter with Output Current Limit. The DC1821A demo board has two user selectable operating modes Burst Mode and Fixed Frequency PWM (JP2). There is also an accurate programmable RUN pin which is used to ENABLE the converter (JP1). The LTC3114-1 uses average current mode control to simplify voltage loop compensation and provide good line and load transient response