DC1600A, Demo Board for the LTC6412, LTC2261-14 10MHz to 800MHz, 31dB Range Analog Controlled VGA

참조 설계 작성자: Analog Devices

DC1600A, Demo Board for the LTC6412, LTC2261-14 10MHz to 800MHz, 31dB Range Analog Controlled VGA

DC1600A, Demo Board for the LTC6412, LTC2261-14 10MHz to 800MHz, 31dB Range Analog Controlled VGA. the demonstration circuit DC1600A supports the LTC6412 Analog-Controlled VGA driving family of 1.8V,14/12 Bit, 80-125Msps ADC's. The 1600A derives from demonstration circuits 1369A and 1464A by combining the VGA and ADC functions with a suitable matching and anti-aliasing interface circuit to form a fully functional direct-to-digital IF receiver