DC1547A, Demo Board Using for LT3757EDD Boost, Flyback, SEPIC and Inverting Controller
참조 설계 작성자: Analog Devices
DC1547A, Demo Board Using for LT3757EDD Boost, Flyback, SEPIC and Inverting Controller. The Demonstration circuit DC1547A features LT3757EDD in a 400kHz BOOST converter circuit, designed for 12V output from a 3.1V to 9V input. The LT3757EDD operates over an input range of 2.9V to 40V, suitable for applications from single-cell lithium-ion battery portable electronics up to high voltage automotive and industrial power supplies