DC1401A, Demonstration Board using LT3085EDCB, 500-mA adjustable Single Resistor LDO Linear Regulator
참조 설계 작성자: Analog Devices
DC1401A, Demonstration circuit 1401A is an adjustable 500mA linear regulator featuring LT3085. Architected as a precision current source and voltage follower, it allows this new regulator to be used in many applications requiring high current, adjustability to zero out-put, and no heat sink. Also the device brings out the collector of the pass transistor to allow low dropout operation when used with multiple supplies. A key feature of the LT3085 is the capability to supply a wide output voltage range. By using a reference current through a single resistor, the output voltage can be programmed to any level between zero and 36V