DC1279A, Demo Board Using for LT3517EUF 2.3A/1.3A, 45V, 2.5MHz Full Featured LED Driver w/True Color PWM Dimming
참조 설계 작성자: Analog Devices
DC1279A, Demo Board Using for LT3517EUF 2.3A/1.3A, 45V, 2.5MHz Full Featured LED Driver w/True Color PWM Dimming. The Demonstration Circuit is a full-featured LED driver with 1.5A switch current featuring the LT3518. The board is optimized to drive a 330mA LED string with a total LED voltage between the input voltage and 40V in a boost topology