DC1185B-B, Demo Board Using LTC3850EUF 4.5V = VIN = 14V, VOUT1: 1.5V @ 15A, VOUT2: 1.2V @ 15A Synchronous Buck Converter
참조 설계 작성자: Analog Devices
DC1185B-A, Demonstration Circuit is a dual phase/dual output synchronous buck converter featuring the LTC3850EUF. The output voltages for version-A are 2.0V/10A and 1.8V/10A. The input voltage range is 6.5V to 14V. for applications that have a 5V +/- 0.5V input, the board has an optional resistor to tie the INTVCC pin to the VIN pin