DC1185B-A, Demo Board Using LTC3850EUF 4.5V = VIN = 14V, VOUT1: 2V @ 10A, VOUT2: 1.8V @ 10A Synchronous Buck Converter
참조 설계 작성자: Analog Devices
DC1185B-B, Demonstration Circuit is a dual phase/dual output synchronous buck converter featuring the LTC3850EUF. The output voltages for version-B are 1.5V/15A and 1.2V/15A. The input voltage range is 6.5V to 14V. for applications that have a 5V +/- 0.5V input, the board has an optional resistor to tie the INTVCC pin to the VIN pin