DAC8871EVM, Evaluation Board using DAC8871, 16-Bit Single Channel, Serial Interface, High Voltage Bipolar Output DAC
참조 설계 작성자: Texas Instruments
DAC8871EVM, Evaluation Board using DAC8871, 16-Bit Single Channel, Serial Interface, High Voltage Bipolar Output DAC converter operating from a dual 18 V power supply. This converter provides excellent linearity (1 LSB INL), low glitch, low noise fast settling over its specified temperature range of -40C to +105C. A precision voltage reference is provided on the EVM to allow uni-polar operation at +10 Volts