BQ20Z65EVM, Evaluation Board using BQ20Z65, 0 to 16.4V, 2 to 4-Cell, Lithium-Ion/Lithium-Polymer Battery Cell Fuel Gauging for Instrumentation
참조 설계 작성자: Texas Instruments
BQ20Z65EVM, Evaluation Module (EVM) is a complete evaluation system for the BQ20Z65 battery management system. The EVM includes one BQ20Z65 circuit module and a link to Windows-based PC software. The circuit module includes one BQ20Z65 integrated circuit (IC), one bq29412 IC, and all other on-board components necessary to monitor and predict capacity, perform cell balancing, monitor critical parameters, protect the cells from overcharge, over-discharge, short-circuit, and overcurrent in 2-, 3- or 4-series cell Li-ion or Li-polymer battery packs. The circuit module connects directly across the cells in a battery