ATWILC1000-MR110xB IEEE 802.11 b/g/n Link Controller Module with SPI Host Interface
참조 설계 작성자: Microchip Technology
ATWILC1000-MR110xB, Reference design module is a low-power consumption IEEE 802.11 b/g/n IoT (Internet of Things) module, which is specifically optimized for low power IoT applications. This module features small form factor (21.7mm x 14.7mm x 2.1mm) while fully integrating Power Amplifier (PA), Low Noise Amplifier (LNA), Transmit/Receive (T/R), switch, power management, and PCB antenna. With advanced security, it is interoperable with various vendors using IEEE 802.11b/g/n Access Points in wireless LAN. The module provides Serial Peripheral Interface (SPI) to interface with the host controller