ADV3222-EVALZ, Evaluation Board for the ADV3222 800 MHz, 4:1 Analog Multiplexer
참조 설계 작성자: Analog Devices
ADV3222-EVALZ, Evaluation Board for the ADV3222 800 MHz, 4:1 Analog Multiplexer. The ADV3222 offers a -3 dB signal bandwidth greater than 800 MHz and channel switch times of less than 20 ns with 1% settling. With lower than -58 dB of crosstalk and -67 dB isolation (at 100 MHz), the ADV3221 and ADV3222 are useful in many high speed applications. The ADV3221/ADV3222 include an output buffer that can be placed into a high impedance state, which allows multiple outputs to be connected together for cascading stages without the off channels loading the output bus