ADV3220-EVALZ, Evaluation Board for the ADV3220 800 MHz, 2:1 Analog Multiplexer
참조 설계 작성자: Analog Devices
ADV3220-EVALZ, Evaluation Board for the ADV3220 800 MHz, 2:1 Analog Multiplexer. The ADV3220 offers a -3 dB signal bandwidth greater than 800 MHz and channel switch times of less than 20 ns with 1% settling. With -60 dB of crosstalk and -82 dB isolation (at 100 MHz), the ADV3219 and ADV3220 are useful in many high speed applications. The ADV3219/ADV3220 include an output buffer that can be placed into a high impedance state to allow multiple outputs to be connected together for cascading stages without the off channels loading the output bus