ADP886XADAPT-EVALZ, Motherboard for the ADP8860 Parallel Backlight Driver with ALS Evaluation Board
참조 설계 작성자: Analog Devices
ADP886XADAPT-EVALZ, Motherboard for the ADP8860 Parallel Backlight Driver with ALS Evaluation Board. The motherboard provides the I2C signals from the computer USB port and generates the I/O voltages and digital high and low signals for the daughterboard. The motherboard features a 3.3 V regulator (VBOARD), a 3.7 V regulator (VBATT), and a 2.7 V regulator (VDDIO)