ADP5063CP-EVALZ, Evaluation Board for Evaluating the ADP5063 Linear LiFePO4 Battery Charger with Power Path and USB Compatibility in LFCSP

참조 설계 작성자: Analog Devices

ADP5063CP-EVALZ, Evaluation Board for Evaluating the ADP5063 Linear LiFePO4 Battery Charger with Power Path and USB Compatibility in LFCSP
ADP5063CP-EVALZ, Evaluation Board for the ADP5063 Battery charger with USB-to-serial-I/O interface (USB-SDPCABLEZ). All evaluation board functions and circuits are controlled via one I2C bus connector. The I2 C bus interfaces with the ADP5063 directly, and the digital input/output signals are controlled through an on-board input/output expander circuit on the I2 C bus. The evaluation board also features a 3.4V regulator for VDDIO generation. The board contains jumpers and numerous test points for easy evaluation. The ADP5063CP-EVALZ evaluation kit contains a CD with the ADP5063 graphical user interface (GUI) 3.0 installer