ADP2504CPZ-REDYKIT, RedyKit for the ADP2504 Buck-Boost Converter
참조 설계 작성자: Analog Devices
ADP2504CPZ-REDYKIT, RedyKit allows simplified prototyping and evaluation and is available for every standard fixed output voltage option in the ADP2504 product family. The kit allows the user to evaluate the voltage options with one easy to order kit. The kit can be used in the engineering lab to evaluate required voltage options. If other voltage options must be evaluated, a different part from the kit can be easily soldered onto one of the evaluation boards supplied with the kit. The ADP2504CPZ-REDYKIT is available with fixed 2.8V and 5V evaluation boards