ADP1051-240-EVALZ, Evaluation Board with an ADP1050DC1-EVALZ Daughter Card for Evaluating the ADP1050 240W Digital Controller for Isolated Power Supply with PMBus Interface
참조 설계 작성자: Analog Devices
ADP1051-240-EVALZ, Evaluation Board, together with an ADP1050DC1-EVALZ daughter card, allows the user to evaluate the ADP1050 in a power supply unit (PSU) environment. The boards are fully compatible with the ADP1050-51 GUI software. With the ADP-I2C-USB-Z USB-to-I2C connector and the GUI software, the ADP1050 on the evaluation board can be interfaced with a PC via a USB port. The evaluation board allows the ADP1050 to be exercised without the need for external components. The board is set up to act as an isolated PSU, outputting a rated load of 12V, 20A from 36 to 75 Vdc source