ADM00421, Evaluation Kit for MCP2210 USB to SPI Protocol Converter
참조 설계 작성자: Microchip Technology
ADM00421, Evaluation Kit is a development and evaluation platform for the MCP2210 device. The MCP2210 Motherboard is designed to work together with the MCP2210 Breakout Board. The motherboard provides the test points needed for measurements. All the mentioned chips are SPI slaves controlled by the MCP2210. The MCP2210 EVAL Board Demo software can be used to demonstrate the MCP2210 as a USB-to-SPI (Master) device and allow I/O control. The MCP2210 Utility software allows custom device configuration. A DLL package is also available in order to allow development of custom software using the MCP2210