ADL5920-EVALZ, Evaluation Board based on ADL5920 9 KHZ to 6 GHz TruPwr Detector
참조 설계 작성자: Analog Devices
ADL5920-EVALZ, Evaluation Board is a fully populated, 4-layer, FR4-based for the ADL5920. For normal operation, it requires a 5 V/200 mA power supply. The 5V power supply should be connected to the VPOS and GND test loops. The RF input and load should be applied to the RFIN and RFOUT 2.92 mm connectors respectively (since the ADL5920 is fully bi-directional, the input signal can also be applied to RFOUT with the load on RFIN.) The output voltages are available on the VRMSR, VRMSF, VDIFF+ and VDIFF- SMA connectors or on the adjacent test loops