ADL5906-EVALZ, Evaluation Board based on ADL5906, 10 MHz to 10 GHz, 67 dB TruPwr Detector
참조 설계 작성자: Analog Devices
ADL5906-EVALZ, Evaluation Board is a fully populated, 4-layer, FR4-based for the ADL5906. For normal operation, it requires a 5 V/100 mA power supply. The 5V power supply must be connected to the VPOS and GND test loops. The RF input signal is applied to the SMA connector (RFIN). The output voltage is available on the SMA connector (VOUT1) or on the test loop (VOUT)