ADC128D818EB, Evaluation Board for ADC128D818, 12-Bit 8-Channel ADC System Monitor with Temperature Sensor and Serial 2-Wire Interface
참조 설계 작성자: Texas Instruments
ADC128D818EB is the evaluation board for ADC128D818, an ADC system monitor with temperature sensor, internal/external reference, I2C interface, local temperature sensor, WATCHDOG window comparators, and interrupt output. The ADC128D818EB connects via USB to a PC and is controlled by the SensorEval software. SensorEval software allows easy access and control of the ADC128D818s registers and reports voltage and temperature readings. The ADC128D818EB board is powered through the USB connection and no other external power sources are required