ADA4571R-EBZ, End of Shaft Evaluation Board based on ADA4571 Magnetoresistive Sensor
참조 설계 작성자: Analog Devices
ADA4571R-EBZ, End of Shaft Evaluation System is composed of a Windows LabVIEW GUI software, an ADA4571 motherboard, a magnetic stimulus mounted on top of a brushless dc motor, a daughter board with ADA4571 in its SOIC package, and a USB interface and controller board, the SDP-S. The motherboard features an on-board 5V regulator, 2-channel simultaneous sampling ADC and jumpers for enabling the temperature compensation and power-down modes within the ADA4571. The motherboard also features test points and unpopulated coaxial connectors for the three outputs of the device. The daughter board features the ADA4571 mounted above the magnetic stimulus as well as test points for the three outputs of the device. The SDP board is used to control the ADC on the motherboard and interface with the GUI