ADA4530-1R-EBZ-TIA, Evaluation Board for the ADA4530-1 8-Lead SOIC Package SP Amplifier
참조 설계 작성자: Analog Devices
ADA4530-1R-EBZ-TIA, Evaluation Board for the ADA4530-1 offered in an 8-lead SOIC package. The ADA4530-1R-EBZ-TIA is a 4-layer printed circuit board (PCB) designed to minimize leakage currents with its guard ring features for Femto Ampere input bias current (IB) measurement. The board is populated with the necessary passive components, banana jacks/terminal blocks for supply voltages, BNC/terminal blocks for the output voltage, multiple test pins and metal shields. All components are placed on the primary side with the exception of the triaxle (triax)/coaxial (coax) input connector (J1) and SHIELD3