AD9739A-FMC-EBZ, Evaluation Board using AD9739A Single-Channel, 14-Bit, 2.5 GSPS RF Digital to Analog Converter

참조 설계 작성자: Analog Devices

AD9739A-FMC-EBZ, Evaluation Board using AD9739A Single-Channel, 14-Bit, 2.5 GSPS RF Digital to Analog Converter
AD9739A-FMC-EBZ, Evaluation Board using AD9739A Single-Channel, 14-Bit, 2.5 GSPS RF Digital to Analog Converter capable of synthesizing wideband signals from dc up to 3 GHz. The AD9739A is pin and functionally compatible with the AD9739 with the exception that the AD9739A does not support synchronization and is specified to operate between 1.6 GSPS and 2.5 GSPS. By elimination of the synchronization circuitry, some non-ideal artifacts such as images and discrete clock spurs remain stationary on the AD9739A between power-up cycles, thus allowing for possible system calibration