AD9683-EBZ, Evaluation Board for Evaluating the AD9683 14-bit Analog-to-Digital Converter

참조 설계 작성자: Analog Devices

AD9683-EBZ, Evaluation Board for Evaluating the AD9683 14-bit Analog-to-Digital Converter
AD9683-EBZ, Evaluation Board for the AD9683 is a 14-bit ADC. It is designed to support communications applications where low cost, small size, wide bandwidth and versatility are desired. The ADC cores feature a multistage, differential pipelined architecture with integrated output error correction logic. This reference design includes the device data capture via the JESD204B serial interface and the SPI interface. The samples are written to the external DDR-DRAM on ZC706. It allows programming the device and monitoring it's internal registers via SPI