AD9680-LF820EBZ, 9680CE02B Evaluation Board for AD9680-820 High Speed ADC up to 1GHz Input Bandwidth
참조 설계 작성자: Analog Devices
AD9680-LF820EBZ, Evaluation Board for the AD9680-LF820 14-Bit, 820 MSPS JESD204B, Dual Analog-to-Digital Converter. This reference design provides all of the support circuitry required to operate the ADC in its various modes and configurations. It is designed to interface directly with the ADS7-V2EBZ data capture card, allowing users to download captured data for analysis. The Visual Analog software package, which is used to interface with the device's hardware, allows users to download captured data for analysis with a user-friendly graphical interface. The SPI Controller software package is also compatible with this hardware and allows the user to access the SPI programmable features of the AD9680