AD8362-EVALZL, Evaluation Board based on AD8362, 50 Hz to 3.8 GHz TruPwr Detector
참조 설계 작성자: Analog Devices
AD8362-EVALZ, Evaluation Board is a fully populated, 4-layer, FR4-based for the AD8362. For normal operation, it requires a 5 V/50 mA power supply. The 5V power supply should be connected to the pins labeled VPOS and AGND. The RF input signal is applied to the SMA connector labeled RFIN and the output voltage is available on the SMA connector labeled VOUT